Wurth Elektronik 4.7 μH Radial Inductor, 0.03 Ω Rdc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP593.46

(exc. VAT)

PHP664.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP593.46
10 - 49PHP480.38
50 - 99PHP368.15
100 +PHP289.93

*price indicative

RS Stock No.:
485-535
Distrelec Article No.:
301-88-884
Mfr. Part No.:
7447462047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Radial Inductor

Inductance

4.7μH

Maximum DC Resistance

0.03Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy