Wurth Elektronik 4.7 μF Capacitor 400V dc, Through Hole
- RS Stock No.:
- 275-9102
- Mfr. Part No.:
- 860021373025
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP245.70
(exc. VAT)
PHP275.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 440 unit(s) ready to ship from another location
- Plus 1,180 unit(s) shipping from November 23, 2026
- Plus 50 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP24.57 | PHP245.70 | - |
| 100 - 190 | PHP22.329 | PHP223.29 | 9% |
| 200 - 490 | PHP18.594 | PHP185.94 | 24% |
| 500 + | PHP14.114 | PHP141.14 | 42% |
*price indicative
- RS Stock No.:
- 275-9102
- Mfr. Part No.:
- 860021373025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Ammo Pack | |
| Height | 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | IEC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 56.4μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG5 | |
| Automotive Standard | No | |
| Ripple Current | 50mA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Ammo Pack | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals IEC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Lead Pitch 2.5mm | ||
Leakage Current 56.4μA | ||
Tolerance ±20 % | ||
Series WCAP-ATG5 | ||
Automotive Standard No | ||
Ripple Current 50mA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.
Long life +105 degree Celsius
It comes with wave soldering
Related links
- Wurth Elektronik 4.7 μF Capacitor 400V dc, Through Hole - 860021373025
- Wurth Elektronik 4.7 μF Capacitor 400V dc Through Hole - 860011374005 Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 400V dc Through Hole - 860021374008 Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 100V dc, Through Hole - 860080872002
- Wurth Elektronik 4.7 μF Capacitor 35V dc, Through Hole - 860010572001 Radial Lead
- Wurth Elektronik 4.7 μF Capacitor 25V dc, Through Hole - 860020472001 Radial Lead
