Wurth Elektronik 1.8 μH Leaded Inductor, 0.03 Ω Rdc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP593.25

View bulk pricing options

Subtotal (1 unit)*

PHP3,950.08

(exc. VAT)

PHP4,424.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,950.08-
5 +PHP3,831.43PHP593.25

*price indicative

RS Stock No.:
484-983
Distrelec Article No.:
301-88-792
Mfr. Part No.:
7446926002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Leaded Inductor

Inductance

1.8μH

Maximum DC Resistance

0.03Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy