Wurth Elektronik 2.7 μH Leaded Inductor, 0.06 Ω Rdc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP507.90

View bulk pricing options

Subtotal (1 unit)*

PHP3,377.62

(exc. VAT)

PHP3,782.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP3,377.62-
5 +PHP3,276.04PHP507.90

*price indicative

RS Stock No.:
484-977
Distrelec Article No.:
301-88-787
Mfr. Part No.:
7446823003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.7μH

Product Type

Leaded Inductor

Maximum DC Resistance

0.06Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy