Wurth Elektronik 1 μH Leaded Inductor, 0.06 Ω Rdc
- RS Stock No.:
- 484-967
- Distrelec Article No.:
- 301-88-775
- Mfr. Part No.:
- 7446622001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP437.50
View bulk pricing optionsSubtotal (1 unit)*
PHP2,912.69
(exc. VAT)
PHP3,262.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,912.69 | - |
| 5 + | PHP2,825.19 | PHP437.50 |
*price indicative
- RS Stock No.:
- 484-967
- Distrelec Article No.:
- 301-88-775
- Mfr. Part No.:
- 7446622001
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 1μH | |
| Maximum DC Resistance | 0.06Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 1μH | ||
Maximum DC Resistance 0.06Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1 mH Ferrite Leaded Inductor 12.5 mΩ Rdc, WE-CMBH
- Wurth Elektronik 1 mH Leaded Inductor 7 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 1 mH Ferrite Leaded Inductor 750 mA Idc WE-TIF
- Wurth Elektronik 1 mH Leaded Inductor 460 mA Idc WE-TIS
- Wurth Elektronik 1 mH Manganese Zinc Ferrite Leaded Inductor 6 A Idc WE-CMB
- Wurth Elektronik 1 mH Manganese Zinc Leaded Inductor 9 mΩ Rdc 1.5kV, WE-CMB HC
- Wurth Elektronik 1 μH Ferrite Leaded Inductor 6.9 A Idc WE-TI
- Wurth Elektronik 1 μH WE-Superflux Leaded Inductor 16.8 A Idc WE-HCIA
