Wurth Elektronik 48 μH Leaded Inductor, 0.025 Ω Rdc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP174.44

(exc. VAT)

PHP195.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP174.44-
5 +PHP169.183%

*price indicative

RS Stock No.:
484-628
Distrelec Article No.:
301-88-153
Mfr. Part No.:
744151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

48μH

Product Type

Leaded Inductor

Maximum DC Resistance

0.025Ω

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

REACH, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy