Wurth Elektronik 4.7 μH Leaded Inductor, 14 mΩ Rdc
- RS Stock No.:
- 484-347
- Distrelec Article No.:
- 301-89-767
- Mfr. Part No.:
- 744851470
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP533.90
View bulk pricing optionsSubtotal (1 unit)*
PHP3,565.23
(exc. VAT)
PHP3,993.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,565.23 | - |
| 5 + | PHP3,458.45 | PHP533.90 |
*price indicative
- RS Stock No.:
- 484-347
- Distrelec Article No.:
- 301-89-767
- Mfr. Part No.:
- 744851470
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Resistance | 14mΩ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 4.7μH | ||
Maximum DC Resistance 14mΩ | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 4.7 μH Manganese Zinc Ferrite Leaded Inductor 23 A Idc WE-HCF
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 57.3 A Idc WE-HCFT
- Wurth Elektronik 4.7 μH Ferrite Leaded Inductor 4.5 A Idc WE-TI
- Wurth Elektronik 4.7 μH WE-Superflux Leaded Inductor 7.8 A Idc WE-HCIA
- Wurth Elektronik 4.7 mH Ferrite Leaded Inductor 150 mA Idc WE-TI
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 98.1 A Idc WE-HCFT
- Wurth Elektronik 4.7 μH Ferrite Leaded Inductor 6.9 A Idc WE-TIS
- Wurth Elektronik 4.7 μH Radial Inductor, 0.03 Ω Rdc
