Wurth Elektronik 330 μH Leaded Inductor, Max SRF:2.1 MHz, 800 mA Idc, 810 mΩ Rdc, WE-TIS
- RS Stock No.:
- 296-262
- Distrelec Article No.:
- 304-30-057
- Mfr. Part No.:
- 7447471331
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP844.50
(exc. VAT)
PHP945.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP168.90 | PHP844.50 |
| 50 - 95 | PHP160.484 | PHP802.42 |
| 100 - 495 | PHP148.626 | PHP743.13 |
| 500 - 995 | PHP136.766 | PHP683.83 |
| 1000 + | PHP131.794 | PHP658.97 |
*price indicative
- RS Stock No.:
- 296-262
- Distrelec Article No.:
- 304-30-057
- Mfr. Part No.:
- 7447471331
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 800mA | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 810mΩ | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Lead Diameter | 650μm | |
| Diameter | 11.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 2.1MHz | |
| Inductance Tolerance | ±20 % | |
| Length | 11.5mm | |
| Termination Style | Radial Lead | |
| Lead Pitch | 5mm | |
| Standards/Approvals | Halogen Free, RoHS, REACH | |
| Series | WE-TIS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 800mA | ||
Mount Type Through Hole | ||
Maximum DC Resistance 810mΩ | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Lead Diameter 650μm | ||
Diameter 11.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 2.1MHz | ||
Inductance Tolerance ±20 % | ||
Length 11.5mm | ||
Termination Style Radial Lead | ||
Lead Pitch 5mm | ||
Standards/Approvals Halogen Free, RoHS, REACH | ||
Series WE-TIS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Shielded Radial Leaded through-hole inductor features high saturation core material and high current capacity. Custom designs are available on request.
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
EMI filter
Related links
- Wurth Elektronik 680 μH Ferrite Leaded Inductor 520 mA Idc WE-TI
- TDK 330 μH Ferrite Leaded Inductor Q:30 1.3 Ω Rdc, HLBC
- Murata Power Solutions 1 mH Radial Inductor Q:120 3630 mΩ Rdc, 2200R
- Wurth Elektronik 1 mH Leaded Inductor 800 mA Idc WE-TI
- Wurth Elektronik 1 mH Wirewound Radial Inductor 800 mA Idc 76874801
- Wurth Elektronik 1 mH Leaded Inductor 460 mA Idc WE-TIS
- Wurth Elektronik 470 μH Leaded Inductor 680 mA Idc WE-TIS
- Wurth Elektronik 33 μH Ferrite Leaded Inductor 3.6 A Idc WE-TIS
