Wurth Elektronik 1.2 mH Leaded Inductor, Max SRF:1.65 MHz, 400 mA Idc, 2.64 Ω Rdc 400V, WE-TI HV
- RS Stock No.:
- 296-209
- Mfr. Part No.:
- 768772122
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
PHP470.50
(exc. VAT)
PHP526.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 55 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP94.10 | PHP470.50 |
| 50 - 95 | PHP89.346 | PHP446.73 |
| 100 - 495 | PHP82.882 | PHP414.41 |
| 500 - 995 | PHP76.228 | PHP381.14 |
| 1000 + | PHP73.378 | PHP366.89 |
*price indicative
- RS Stock No.:
- 296-209
- Mfr. Part No.:
- 768772122
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 1.2mH | |
| Maximum DC Current | 400mA | |
| Mount Type | Through Hole | |
| Packaging | Tray & Carton | |
| Maximum DC Resistance | 2.64Ω | |
| Test Frequency | 10kHz | |
| Diameter | 7.8mm | |
| Automotive Standard | No | |
| Lead Diameter | 700μm | |
| Height | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 1.65MHz | |
| Maximum Voltage | 400V | |
| Lead Pitch | 5mm | |
| Length | 9.5mm | |
| Standards/Approvals | 2006, 863, EU&2015, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907, RoHS 2011 | |
| Termination Style | Radial Lead | |
| Series | WE-TI HV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 1.2mH | ||
Maximum DC Current 400mA | ||
Mount Type Through Hole | ||
Packaging Tray & Carton | ||
Maximum DC Resistance 2.64Ω | ||
Test Frequency 10kHz | ||
Diameter 7.8mm | ||
Automotive Standard No | ||
Lead Diameter 700μm | ||
Height 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 1.65MHz | ||
Maximum Voltage 400V | ||
Lead Pitch 5mm | ||
Length 9.5mm | ||
Standards/Approvals 2006, 863, EU&2015, Halogen Free JEDEC JS709B, IEC 61249-2-21, REACH EC1907, RoHS 2011 | ||
Termination Style Radial Lead | ||
Series WE-TI HV | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1 mH Leaded Inductor 500 mA Idc WE-TI HV
- Wurth Elektronik 1.2 mH Wirewound Radial Inductor 840 mA Idc 76874801
- Wurth Elektronik 1.2 μH Metal Alloy Leaded Inductor 85.7 A Idc WE-HCFT
- Wurth Elektronik 1 mH Leaded Inductor 800 mA Idc WE-TI
- Wurth Elektronik 2.2 mH Leaded Inductor 290 mA Idc WE-TI
- Wurth Elektronik 22 mH Ferrite Leaded Inductor 100 mA Idc WE-TI
- Wurth Elektronik 2.2 mH Ferrite Leaded Inductor 210 mA Idc WE-TI
- Wurth Elektronik 1 mH Leaded Inductor 460 mA Idc WE-TIS
