Fiamm Lead Acid Battery, 218mm x 228 mm x 510 mm
- RS Stock No.:
- 287-7143
- Mfr. Part No.:
- MC12 - 120 EHD - 1
- Manufacturer:
- Fiamm
This image is representative of the product range
Subtotal (1 unit)*
PHP16,307.82
(exc. VAT)
PHP18,264.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from May 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,307.82 |
*price indicative
- RS Stock No.:
- 287-7143
- Mfr. Part No.:
- MC12 - 120 EHD - 1
- Manufacturer:
- Fiamm
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fiamm | |
| Product Type | Lead Acid Battery | |
| Application | Uninterruptable Power Supply | |
| Depth | 510mm | |
| Standards/Approvals | No | |
| Series | MC12 120 EHD | |
| Width | 218mm | |
| Weight | 44.3kg | |
| Height | 228mm | |
| Select all | ||
|---|---|---|
Brand Fiamm | ||
Product Type Lead Acid Battery | ||
Application Uninterruptable Power Supply | ||
Depth 510mm | ||
Standards/Approvals No | ||
Series MC12 120 EHD | ||
Width 218mm | ||
Weight 44.3kg | ||
Height 228mm | ||
RoHS Status: Exempt
