Strident 12 V Battery, 7 Ah, 65mm x 93.5 mm
- RS Stock No.:
- 722-774
- Mfr. Part No.:
- GP12-7FRW
- Manufacturer:
- Strident
N
Subtotal (1 unit)*
PHP2,356.28
(exc. VAT)
PHP2,639.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,356.28 |
*price indicative
- RS Stock No.:
- 722-774
- Mfr. Part No.:
- GP12-7FRW
- Manufacturer:
- Strident
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Strident | |
| Product Type | Battery | |
| Battery Capacity | 7Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Application | Charging Systems | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -10°C | |
| Battery Size | 7 Ah | |
| Maximum Operating Temperature | 60°C | |
| Series | GP12 | |
| Weight | 2.32kg | |
| Height | 93.5mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Strident | ||
Product Type Battery | ||
Battery Capacity 7Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Application Charging Systems | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -10°C | ||
Battery Size 7 Ah | ||
Maximum Operating Temperature 60°C | ||
Series GP12 | ||
Weight 2.32kg | ||
Height 93.5mm | ||
Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system designed for safety and efficiency. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, ensuring leak proof operation. Special one-way valves release gases during accidental overcharge, preventing excessive pressure build-up while keeping the battery maintenance-free.
Positive and negative plates MADE with lead calcium tin alloy
Stable quality and high reliability
Sealed construction
Long service life
Maintenance free operation
Low pressure venting system
Low self discharge
UL component recognition
Six month shelf life at 20°C