Strident 12 V Battery, 20 Ah, 3mm x 77 mm
- RS Stock No.:
- 722-769
- Mfr. Part No.:
- GP12-20XZ
- Manufacturer:
- Strident
N
Subtotal (1 unit)*
PHP6,389.42
(exc. VAT)
PHP7,156.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,389.42 |
*price indicative
- RS Stock No.:
- 722-769
- Mfr. Part No.:
- GP12-20XZ
- Manufacturer:
- Strident
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Strident | |
| Battery Capacity | 20Ah | |
| Product Type | Battery | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Charging Systems | |
| Designed for High Rate Application | No | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 3mm | |
| Series | GP12 | |
| Weight | 7kg | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Strident | ||
Battery Capacity 20Ah | ||
Product Type Battery | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Charging Systems | ||
Designed for High Rate Application No | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Width 3mm | ||
Series GP12 | ||
Weight 7kg | ||
Height 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system built for durability and safety. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, ensuring leak proof performance. Special one-way valves release gases during accidental overcharge, preventing pressure build-up while keeping the battery maintenance-free.
Positive and negative plates MADE with lead calcium tin alloy
Stable quality and high reliability
Sealed construction
Long service life
Maintenance free operation
Low pressure venting system