Strident 12 V Battery, 2.3 Ah, 35mm x 61 mm
- RS Stock No.:
- 722-767
- Mfr. Part No.:
- GP12-2.3Z
- Manufacturer:
- Strident
N
Subtotal (1 unit)*
PHP1,807.38
(exc. VAT)
PHP2,024.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,807.38 |
*price indicative
- RS Stock No.:
- 722-767
- Mfr. Part No.:
- GP12-2.3Z
- Manufacturer:
- Strident
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Strident | |
| Product Type | Battery | |
| Battery Capacity | 2.3Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Application | Charging Systems | |
| Designed for High Rate Application | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 0.99kg | |
| Height | 61mm | |
| Width | 35mm | |
| Series | GP12 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Strident | ||
Product Type Battery | ||
Battery Capacity 2.3Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Application Charging Systems | ||
Designed for High Rate Application No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 0.99kg | ||
Height 61mm | ||
Width 35mm | ||
Series GP12 | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system engineered for safety and reliability. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, making it leak proof and maintenance-free. With Absorbent Glass Mat technology, it achieves efficient gas recombination of up to 99%, ensuring stable performance even under demanding conditions.
Freedom from electrolyte maintenance and water adding
Not restricted for Air transport complies with IATA ICAO Special Provision A67
UL recognised
Computer designed lead calcium tin alloy grid for high power density
Long service life suitable for float or cyclic applications
Maintenance free operation