Midas MVT-E070001 Display, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 803-133
- Mfr. Part No.:
- MVT-E070001
- Manufacturer:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,114.02
(exc. VAT)
PHP11,327.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,114.02 |
| 5 + | PHP9,507.50 |
*price indicative
- RS Stock No.:
- 803-133
- Mfr. Part No.:
- MVT-E070001
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 7in | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 164.9mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.3mm | |
| Height | 100mm | |
| Brightness | 1200cd/m² | |
| Aspect Ratio | 128:75 | |
| Series | Aurum | |
| Display Type | TFT | |
| Contrast Ratio | 800:1 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 7in | ||
Interface Type SPI/QSPI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 164.9mm | ||
Standards/Approvals RoHS | ||
Depth 18.3mm | ||
Height 100mm | ||
Brightness 1200cd/m² | ||
Aspect Ratio 128:75 | ||
Series Aurum | ||
Display Type TFT | ||
Contrast Ratio 800:1 | ||
Power Supply Included No | ||
The Midas display integrates a high-brightness TFT panel, specifically engineered for embedded and commercial applications, providing excellent visibility across varying environmental conditions.
7 inch display size with a resolution of 1024 x 600 pixels
Utilises SPI/QSPI Interface for seamless integration
Operates within a supply voltage range of 5 to 12V, ensuring flexibility
Supports wide temperature range from -10°C to +70°C for reliable performance
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-H070001C Display 1024 x 600 pixel
- Midas MVT-L070001 Display 1024 x 600 pixel
- Midas MVT-H070001 Display 1024 x 600 pixel
- Midas MVT-L070001C Display Touch Screen 1024 x 600 pixel
- Midas MVT-E070001C Display Touch Screen 1024 x 600 pixel
- Midas MDT0700JIHH-MIPI LCD Colour Display 1024 x 600 pixel
- Midas MDT0700ESH-HDMI LCD Colour Display 1024 x 600 pixel
- Midas MVT-H101000 Display 1024 x 600 pixel
