4D Systems 4DHDMI-54-1080-1920-CT-NM-400 Display Touch Screen, 5.4 in, 1920 x 1080 pixel

N

Subtotal (1 unit)*

PHP11,994.21

(exc. VAT)

PHP13,433.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,994.21

*price indicative

RS Stock No.:
800-321
Mfr. Part No.:
4DHDMI-54-1080-1920-CT-NM-400
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5.4in

Product Type

Display

Interface Type

HDMI

Screen Resolution

1920 x 1080 pixel

Touch Screen

Yes

Viewing Area Dimensions

121.34 x 68.25 mm

Touch Screen Type

Capacitive Touch

Minimum Supply Voltage

4.8V

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

131.34mm

Depth

1.76mm

Width

74.45mm

Brightness

400cd/m²

Contrast Ratio

100000:1

Display Type

LCD

Series

4DHDMI

Aspect Ratio

16:9

COO (Country of Origin):
CN
The 4D Systems AMOLED Display Module delivers a premium high-definition Interface for seamless video and touch interaction. This Advanced module combines vibrant contrast with precise capacitive touch technology to enhance embedded industrial and single-board computer applications.

Specifies the 5.4-inch screen size measured diagonally

Outlines a high-definition 1080 x 1920 pixel resolution in portrait orientation

Features a capacitive touch panel for multi-touch finger input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy