4D Systems 4DHDMI-156-1920-1080-NT-NM-1100 Display, 15.6 in, 1920 x 1080 pixel

N
Get a bulk buy discount

Add 5 more to save PHP6,226.75

View bulk pricing options

Subtotal (1 unit)*

PHP20,748.62

(exc. VAT)

PHP23,238.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP20,748.62-
5 +PHP19,503.27PHP6,226.75

*price indicative

RS Stock No.:
800-320
Mfr. Part No.:
4DHDMI-156-1920-1080-NT-NM-1100
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

15.6in

Product Type

Display

Interface Type

HDMI

Screen Resolution

1920 x 1080 pixel

Touch Screen

No

Viewing Area Dimensions

344.16 x 193.59 mm

Touch Screen Type

Tft Display

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Depth

19.1mm

Width

212.3mm

Height

360mm

Brightness

1100cd/m²

Aspect Ratio

16:9

Series

4DHDMI

Contrast Ratio

800:1

Display Type

LCD

COO (Country of Origin):
CN
The 4D Systems TFT LCD Graphic Display Module delivers a plug-and-play universal HDMI monitor solution for single-board computers and embedded hardware platforms [15.6]. This premium non-touch module combines an ultra-high brightness rating with Full HD resolution to provide exceptional sunlight-readable clarity.

Features a 15.6-inch diagonal screen size

Full HD native pixel resolution of 1920 x 1080

Non-touch model variant

No mounting tabs or flanges for a flush profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy