Subtotal (1 pack of 10 units) PHP5,587.55(exc. VAT)PHP5,587.55/pack | | 55° | Insert | - | - | - | 2.38mm | 7.5mm | - | 6.35mm | - | - | 200μm | - | - | 6.35mm | - | - | Carbide | - | - | - | ISO | Diamond |
|
Subtotal (1 pack of 10 units) PHP5,587.55(exc. VAT)PHP5,587.55/pack | | 55° | Insert | - | - | - | 2.38mm | 7.5mm | - | 6.35mm | - | - | 400μm | - | - | 6.35mm | - | - | Carbide | - | - | - | ISO | Diamond |
|
Subtotal (1 unit) PHP6,859.96(exc. VAT)PHP6,859.96/unit | | 93° | Lathe Part | Lathe Tool Holder | - | TNMG 16 Inserts | - | - | 125mm | - | 25mm | - | - | Right | - | - | 9.53mm | - | Steel | - | 20mm | 20mm | ISO | - |
|
Subtotal (1 unit) PHP6,961.39(exc. VAT)PHP6,961.39/unit | | 93° | Lathe Part | Lathe Tool Holder | - | TNMG 16 Inserts | - | - | 125mm | - | 25mm | - | - | Right | - | - | 9.53mm | - | Steel | - | 20mm | 20mm | ISO | - |
|
Subtotal (1 unit) PHP6,979.83(exc. VAT)PHP6,979.83/unit | | 95° | Lathe Part | Lathe Tool Holder | - | CNMG 12 Inserts | - | - | 150mm | - | 32mm | - | - | Right | - | - | 12.7mm | - | Steel | - | 25mm | 25mm | ISO | - |
|
Subtotal (1 unit) PHP8,399.77(exc. VAT)PHP8,399.77/unit | | 93° | Lathe Part | Lathe Tool Holder | - | WNMG 06 Inserts | - | - | 170mm | - | 25mm | - | - | Right | - | - | 9.53mm | - | Steel | - | 20mm | 18.3mm | ISO | - |
|
Subtotal (1 pack of 10 units) PHP6,113.11(exc. VAT)PHP6,113.11/pack | | 93° | Insert | - | - | - | 3.97mm | 9.2mm | - | 9.53mm | - | - | 400μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | Rhombic |
|
Subtotal (1 pack of 10 units) PHP6,113.11(exc. VAT)PHP6,113.11/pack | | 93° | Insert | - | - | - | 3.97mm | 9.2mm | - | 9.53mm | - | - | 400μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | Rhombic |
|
Subtotal (1 pack of 10 units) PHP6,657.11(exc. VAT)PHP6,657.11/pack | | 93° | Insert | - | - | - | 3.97mm | 11.2mm | - | 9.53mm | - | - | 800μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | Diamond |
|
Subtotal (1 unit) PHP6,859.96(exc. VAT)PHP6,859.96/unit | | 95° | Lathe Part | Lathe Tool Holder | - | WNMG 06 | - | - | 125mm | - | 25mm | - | - | Right | - | - | 9.53mm | - | Steel | - | 20mm | 20mm | No | - |
|
Subtotal (1 unit) PHP4,748.50(exc. VAT)PHP4,748.50/unit | | 93° | Lathe Part | Lathe Tool Holder | - | DCMT 11 Inserts | - | - | 100mm | - | 20mm | - | - | Right | - | - | 9.53mm | - | - | - | 16mm | 16mm | ISO | - |
|
Subtotal (1 unit) PHP5,191.07(exc. VAT)PHP5,191.07/unit | | 93° | Lathe Part | Lathe Tool Holder | - | DCMT 11 Inserts | - | - | 170mm | - | 20mm | - | - | Right | - | - | 9.53mm | - | Steel | - | 20mm | 18.3mm | ISO | - |
|
Subtotal (1 pack of 10 units) PHP6,657.11(exc. VAT)PHP6,657.11/pack | | 55° | Insert | - | - | - | 3.97mm | 11.2mm | - | 9.53mm | - | - | 400μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | Diamond |
|
Subtotal (1 pack of 10 units) PHP5,071.21(exc. VAT)PHP5,071.21/pack | | 80° | Insert | - | - | - | 4.76mm | 10mm | - | 6.35mm | - | - | 200μm | - | - | 6.35mm | - | - | Carbide | - | - | - | ISO | - |
|
Subtotal (1 unit) PHP3,531.41(exc. VAT)PHP3,531.41/unit | | 95° | Lathe Part | Lathe Tool Holder | - | CCMT 06/09T Inserts | - | - | 100mm | - | 11mm | - | - | Right | - | - | 9.53mm | - | - | - | 8mm | 7.3mm | ISO | - |
|
Subtotal (1 unit) PHP5,191.07(exc. VAT)PHP5,191.07/unit | | 95° | Lathe Part | Lathe Tool Holder | - | CCMT 06 Inserts | - | - | 170mm | - | 25mm | - | - | - | - | - | - | - | - | - | 20mm | 18mm | No | - |
|
Subtotal (1 pack of 10 units) PHP6,657.11(exc. VAT)PHP6,657.11/pack | | 55° | Insert | - | - | - | 4.76mm | 10mm | - | 9.53mm | - | - | 400μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | Diamond |
|
Subtotal (1 pack of 10 units) PHP6,463.49(exc. VAT)PHP6,463.49/pack | | 93° | Insert | - | - | - | 4.76mm | 10mm | - | 9.53mm | - | Surface | 400μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | - |
|
Subtotal (1 unit) PHP4,084.63(exc. VAT)PHP4,084.63/unit | | 95° | Lathe Part | Lathe Tool Holder | - | CCMT 06/09T Inserts | - | - | 170mm | - | 20mm | - | - | Right | - | - | 9.53mm | - | - | - | 16mm | 14.8mm | ISO | - |
|
Subtotal (1 pack of 10 units) PHP6,657.11(exc. VAT)PHP6,657.11/pack | | 60° | Insert | - | - | - | 4.76mm | 15.7mm | - | 15.7mm | - | - | 800μm | - | - | 9.53mm | - | - | Carbide | - | - | - | ISO | Triangular |