RS PRO, 9.53 mm Height, 93 ° Approach, 9.2 mm Length
- RS Stock No.:
- 900-326
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 10 units)*
PHP6,113.11
(exc. VAT)
PHP6,846.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,113.11 | PHP611.311 |
*price indicative
- RS Stock No.:
- 900-326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 9.2mm | |
| Height | 9.53mm | |
| Corner Radius | 400μm | |
| Material | Carbide | |
| Inscribed Circle | 9.53mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 9.2mm | ||
Height 9.53mm | ||
Corner Radius 400μm | ||
Material Carbide | ||
Inscribed Circle 9.53mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
- COO (Country of Origin):
- KR
The RS PRO turning insert designed for applications requiring semi-finishing in both steels and stainless steels, ensuring high performance during challenging cutting conditions.
Grade ET33C CVD enhances toughness for heavy and interrupted cuts
Designed for stable machining in semi-finishing and semi-roughing operations
80° rhombic geometry with a 7° clearance angle ensures smooth cutting action
PM chipbreaker facilitates effective chip control and extends edge life
Composed of Durable carbide material for extended tool longevity
Related links
- RS PRO 93 ° Approach, 9.2 mm Length
- RS PRO 93 ° Approach, 10 mm Length
- RS PRO 93 ° Approach, 11.2 mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts 93 ° Approach, 125mm Length
- RS PRO 93 ° Approach, 6.2 mm Length
- Pramet 93 ° Approach, 11.6 mm Length
- Pramet 93 ° Approach, 11.6 mm Length
