Dormer, 3.18 mm Height, 93 ° Approach, 13.8 mm Length
- RS Stock No.:
- 729-399
- Mfr. Part No.:
- VCGT 130302E-FF2:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP986.48
(exc. VAT)
PHP1,104.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP986.48 | PHP98.648 |
*price indicative
- RS Stock No.:
- 729-399
- Mfr. Part No.:
- VCGT 130302E-FF2:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.18mm | |
| Length | 13.8mm | |
| Height | 3.18mm | |
| Inscribed Circle | 7.94mm | |
| Material | Carbide | |
| Corner Radius | 0.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.18mm | ||
Length 13.8mm | ||
Height 3.18mm | ||
Inscribed Circle 7.94mm | ||
Material Carbide | ||
Corner Radius 0.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Single Sided Positive Turning Insert is engineered for precision and durability, delivering consistent performance in demanding machining environments. Designed with Advanced geometry and coating technology, it ensures reliable cutting efficiency across a wide ISO range.
35° rhomboid shape
Indexing accuracy compliant with ISO tolerance class M
Rounded cutting edges for smoother finishes and reduced wear
Grade T9415 MT-CVD coated WC-Co carbide for extended tool life
