Dormer, 1.98 mm Height, 91 ° Approach, 6.9 mm Length

Subtotal (1 pack of 10 units)*

PHP505.02

(exc. VAT)

PHP565.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP505.02PHP50.502

*price indicative

RS Stock No.:
729-106
Mfr. Part No.:
TCMT 06T104E-FF2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

91°

Thickness

1.98mm

Length

6.9mm

Height

1.98mm

Material

Carbide

Corner Radius

0.4mm

Inscribed Circle

3.97mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert offers reliable capabilities for turning applications, designed specifically for fine-finish machining of various materials. Its geometric properties ensure optimal performance in high-precision tasks, enhancing productivity and surface quality.

Positive rake angle enhances cutting efficiency and surface finish

Designed for moderate to fine-finish machining Ideal for steels and super alloys

Capable of handling continuous and interrupted cuts with ease

Optimal for diverse workpiece materials providing versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy