Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length

Subtotal (1 pack of 10 units)*

PHP1,046.93

(exc. VAT)

PHP1,172.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,046.93PHP104.693

*price indicative

RS Stock No.:
729-132
Mfr. Part No.:
VBMT 160404E-FF2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

16.6mm

Height

4.76mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision turning with a focus on fine-finishing applications. This insert offers enhanced performance for machining a variety of materials, ensuring high-quality surface finishes.

Designed for fine-finishing enhancing surface quality on diverse materials

Features a positive rake angle for improved cutting efficiency

Optimised for casting iron stainless steel and super-alloys

Suitable for continuous and interrupted cuts across varying loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy