Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 728-835
- Mfr. Part No.:
- CNMG 160612E-NMR:T7325
- Manufacturer:
- Dormer
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,247.70
(exc. VAT)
PHP1,397.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,247.70 | PHP124.77 |
*price indicative
- RS Stock No.:
- 728-835
- Mfr. Part No.:
- CNMG 160612E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 15.875mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 15.875mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications. Its Sharp geometry optimises performance for machining a variety of materials, ensuring enhanced efficiency in metal cutting tasks.
Highly positive rake angle reduces cutting forces for smooth machining
Engineered for stability in both interrupted and continuous cuts
Ideal for turning operations involving stainless steels and super alloys
Suitable for fine-finishing tasks giving superior surface quality
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 45 ° Approach, 15.875 mm Length
- Dormer 45 ° Approach, 19.05 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
