Dormer, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS Stock No.:
- 728-826
- Mfr. Part No.:
- CCMT 060204E-FM:T9415
- Manufacturer:
- Dormer
N
Subtotal (1 pack of 10 units)*
PHP560.34
(exc. VAT)
PHP627.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP560.34 | PHP56.034 |
*price indicative
- RS Stock No.:
- 728-826
- Mfr. Part No.:
- CCMT 060204E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 2.38mm | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 6.35mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 2.38mm | ||
Length 6.4mm | ||
Height 2.38mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 6.35mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for superior performance in fine to medium machining. It excels in various materials, including steels and cast irons, providing consistent results in a range of applications.
Features a highly positive rake angle for effective chip removal
Optimised for fine and medium cutting operations in diverse materials
Designed for stable and interrupted cuts enhancing workflow efficiency
Ideal for applications requiring precision finish and durability
