- RS Stock No.:
- 663-2136
- Mfr. Part No.:
- SN74HC563DW
- Manufacturer:
- Texas Instruments
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP65.52
(exc. VAT)
PHP73.38
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP65.52 | PHP655.20 |
20 - 40 | PHP55.435 | PHP554.35 |
50 - 90 | PHP51.012 | PHP510.12 |
100 - 190 | PHP49.814 | PHP498.14 |
200 + | PHP48.876 | PHP488.76 |
*price indicative |
- RS Stock No.:
- 663-2136
- Mfr. Part No.:
- SN74HC563DW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Width | 7.52mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |