- RS Stock No.:
- 662-6263
- Mfr. Part No.:
- 74ABT16373ADGGR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6263
- Mfr. Part No.:
- 74ABT16373ADGGR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 16bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.5 x 6.1 x 1.15mm |
Height | 1.15mm |
Length | 12.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Width | 6.1mm |
Maximum Operating Supply Voltage | 5.5 V |