- RS Stock No.:
- 302-744
- Mfr. Part No.:
- SN74ALS573CN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 302-744
- Mfr. Part No.:
- SN74ALS573CN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Dimensions | 24.33 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 24.33mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Maximum Operating Supply Voltage | 5.5 V |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.5 V |