- RS Stock No.:
- 663-3088
- Mfr. Part No.:
- TPIC6A259DW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-3088
- Mfr. Part No.:
- TPIC6A259DW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Latch Mode | Addressable |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | Open Drain |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Set/Reset | Yes |
Dimensions | 15.4 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 15.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 7.52mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |