Toshiba TC74HC375AP(F) 4bit-Bit Latch, Transparent D Type, 16-Pin PDIP
- RS Stock No.:
- 539-9951P
- Mfr. Part No.:
- TC74HC375AP(F)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 539-9951P
- Mfr. Part No.:
- TC74HC375AP(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Latch Mode | Transparent | |
| Latching Element | D Type | |
| Number of Bits | 4bit | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.25 x 6.4 x 3.5mm | |
| Height | 3.5mm | |
| Length | 19.25mm | |
| Width | 6.4mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Latch Mode Transparent | ||
Latching Element D Type | ||
Number of Bits 4bit | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.25 x 6.4 x 3.5mm | ||
Height 3.5mm | ||
Length 19.25mm | ||
Width 6.4mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
