GBC Gloss Laminator 100 μm Thickness

Subtotal (1 unit)*

PHP9,295.16

(exc. VAT)

PHP10,410.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,295.16

*price indicative

RS Stock No.:
652-321
Mfr. Part No.:
4410024
Manufacturer:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Laminator

Laminate Thickness

100μm

Laminate Finish

Gloss

Height

80mm

Width

350mm

For Use With

GBC Foton 30

Depth

230

RoHS Status: Exempt

COO (Country of Origin):
CN
The GBC Refillable Cartridge with 100 Micron Lamination Roll Gloss is designed specifically for use with the Foton 30 automatic laminator. This innovative cartridge simplifies the laminating process with its refillable design, allowing users to easily replace the lamination roll without hassle. Capable of laminating up to 190 A4 sheets, the 100 Micron thickness ensures your documents are protected while maintaining flexibility and a high gloss finish. The cartridge’s efficient design not only reduces running costs but also enhances the overall laminating experience, making it Ideal for both personal and professional use. Preserve colours and document integrity with this user-friendly, cost-effective solution that enhances the performance of your Foton 30 laminator.

Refillable cartridge allows easy replacement of lamination rolls

Laminates up to 190 A4 sheets, increasing efficiency for large projects

100 Micron thickness offers reliable protection and flexibility for documents

High gloss finish preserves and enhances colour vibrancy of laminated items

Sensors in the Foton 30 automatically adjust settings based on film thickness

Suitable for A3 size documents, providing versatility in usage

Weight of 3510 g contributes to a stable and Durable product experience

Easy to load with a straightforward reloading mechanism, enhancing user convenience

Promotes cost-effectiveness by reducing running costs compared to standard cartridges

Ideal for laminating a variety of items including posters, photos, and odd shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy