TE Connectivity White Black Print Heat Shrink Cable Marker, 50.8 mm Width, 1000 Per Pack Qty, 6.35 mm
- RS Stock No.:
- 678-721
- Mfr. Part No.:
- 9382290001
- Manufacturer:
- TE Connectivity
N
Subtotal (1 reel of 200 units)*
PHP21,606.19
(exc. VAT)
PHP24,198.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP21,606.19 | PHP108.031 |
*price indicative
- RS Stock No.:
- 678-721
- Mfr. Part No.:
- 9382290001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Cable Marker | |
| Label Width | 50.8mm | |
| Label Quantity | 1000Per Pack | |
| Label Length | 6.35mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Polyolefin | |
| Standards/Approvals | UL | |
| Compatible Printers | TE Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Cable Marker | ||
Label Width 50.8mm | ||
Label Quantity 1000Per Pack | ||
Label Length 6.35mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Polyolefin | ||
Standards/Approvals UL | ||
Compatible Printers TE Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity TMS-SCE heat-shrinkable wire marker in gray is a military-grade, ladder-style sleeve designed for Durable and legible cable identification. It features a recovered inner diameter of 2.11 mm [.083 in], an expanded inside diameter of 6.35 mm [.25 in], and a length of 16.94 mm [.66 in], making it suitable for precise labeling in aerospace, defense, and industrial applications.
3:1 shrink ratio for tight and secure fit over varying cable diameters
1 marker per sleeve for individual and organized labeling
Related links
- TE Connectivity White White Print Heat Shrink Cable Marker 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- Brady White White Print Label Roll 10000 Per Pack Qty, 6.35 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
