TE Connectivity Ribbon Ribbon for use with Identification Printer Printers
- RS Stock No.:
- 685-359
- Mfr. Part No.:
- D60849-000
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP17,530.12
(exc. VAT)
PHP19,633.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,530.12 |
*price indicative
- RS Stock No.:
- 685-359
- Mfr. Part No.:
- D60849-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ribbon | |
| Product Type | Ribbon | |
| For Use With | Identification Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ribbon | ||
Product Type Ribbon | ||
For Use With Identification Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Printer T200-RIBBON-1966 cable identification markers feature a 12.7 mm inner diameter (ID) core. These markers are used for labelling and identifying cables in a variety of industrial and electrical applications. They provide clear and Durable markings, ensuring easy identification of cables for maintenance and troubleshooting.
RoHS compliant
Related links
- TE Connectivity Ribbon Printer Ribbon
- WAGO Label Printer Ribbon Label for use with WAGO Rail-Mount Terminal Block Printers
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- Brady Label Printer Ribbon Sleeve for use with 0.094 Dia Cable Printers
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
