Ansell White Unisex Lab Coat XL Reusable
- RS Stock No.:
- 348-603
- Mfr. Part No.:
- WH15B-00204-05
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-603
- Mfr. Part No.:
- WH15B-00204-05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | XL | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Application | Life Science, Metal Fabrication, Assembly, Unloading of Process Equipment, Unpacking of Bulk Goods, Loading, Production Line | |
| Closure Type | Studded Front Fastening | |
| Quantity Per Package | 1Per Pack | |
| Material | SMS Fabric with Anti-Static treatment | |
| Resistance Features | Chemical Resistant | |
| ESD Safe | Yes | |
| Number of Pockets | 2 | |
| Standards/Approvals | EN ISO 13688:2013, CE CATEGORY III (Type PB (6)) | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Colour White | ||
Product Type Lab Coat | ||
Size XL | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Application Life Science, Metal Fabrication, Assembly, Unloading of Process Equipment, Unpacking of Bulk Goods, Loading, Production Line | ||
Closure Type Studded Front Fastening | ||
Quantity Per Package 1Per Pack | ||
Material SMS Fabric with Anti-Static treatment | ||
Resistance Features Chemical Resistant | ||
ESD Safe Yes | ||
Number of Pockets 2 | ||
Standards/Approvals EN ISO 13688:2013, CE CATEGORY III (Type PB (6)) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Breathable, silicone-free lab coat made from anti-static SMS fabric. Designed to minimize contamination risks, making it ideal for the life sciences and metal fabrication industries.
CE CATEGORY III (Type PB [6])
Barrier lab coat ensuring clean surfaces
Related links
- Ansell White Unisex Lab Coat XL Reusable
- Ansell White Unisex Lab Coat 2XL Reusable
- Ansell White Unisex Lab Coat M Reusable
- Ansell White Unisex Lab Coat L Reusable
- MOLINEL White Unisex Lab Coat XL Reusable
- Tyvek White Unisex Lab Coat XL Reusable
- Fristads White Unisex Lab Coat XL Reusable
- Portwest White Unisex Lab Coat XL Reusable
