Fristads White Unisex Lab Coat XL Reusable

This image is representative of the product range

Subtotal (1 unit)*

PHP3,635.14

(exc. VAT)

PHP4,071.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,635.14

*price indicative

RS Stock No.:
688-639
Mfr. Part No.:
113841-900-408
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Lab Coat

Colour

White

Size

XL

Reusable/Disposable

Reusable

Gender

Unisex

Application

Food Processing

Material

35% Cotton, 65% Polyester

Number of Pockets

1

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
LA
The Fristads Food Short Coat is meticulously designed to meet the demanding environment of food industry professionals. Crafted from a robust blend of 65% polyester and 35% cotton, it ensures durability while maintaining comfort. This coat meets the DIN 10524 standard, making it an excellent choice for hygiene-focused settings. Its adjustable cuffs and practical inside pocket are tailored for convenience, while the option for subliminal transfer or embroidery adds a personal touch to your workwear. Approved as leasing laundry-tested according to ISO 15797 and OEKO-TEX certified, this garment stands out for its quality and commitment to safety.

Includes a practical inside pocket for storage of essentials

Allows zone marking possible with subliminal transfer or embroidery

Leasing laundry tested according to ISO 15797 for reliable durability

OEKO TEX certified ensuring harmlessness to human health

Constructed with a lightweight yet robust material at 245 g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy