StarTech.com 8 Port 1 Displays USB 2.0 HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- RS Stock No.:
- 756-613
- Mfr. Part No.:
- R8AH202-KVM-SWITCH
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP74,077.45
(exc. VAT)
PHP82,966.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,077.45 |
*price indicative
- RS Stock No.:
- 756-613
- Mfr. Part No.:
- R8AH202-KVM-SWITCH
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Keyboard/Mouse Connection Type | USB 2.0 | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width | 164mm | |
| Standards/Approvals | TAA Compliant | |
| Depth | 300mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixels | ||
Keyboard/Mouse Connection Type USB 2.0 | ||
Audio Connection Type 3.5 mm Stereo | ||
Width 164mm | ||
Standards/Approvals TAA Compliant | ||
Depth 300mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
StarTech KVM Switch, 3840x2160 Maximum Resolution, 8 Ports - R8AH202-KVM-SWITCH
This KVM switch allows a single high-resolution display, keyboard, mouse and audio peripheral to be shared across up to eight computers. Designed for environments where compact, centralised control is required, it supports HDMI video and integrated stereo audio alongside USB keyboard and mouse connectivity for straightforward workstation switching.
Features and Benefits:
• Supports 3840x2160 resolution for detailed single-display output
• HDMI video Interface enabling high-bandwidth picture transfer
• USB 2.0 keyboard and mouse ports for HID device compatibility
• 3.5mm stereo audio I/O for unified audio routing
• Eight-port switching to manage multiple hosts from one console
• TAA-compliant construction for procurement in regulated environments
• HDMI video Interface enabling high-bandwidth picture transfer
• USB 2.0 keyboard and mouse ports for HID device compatibility
• 3.5mm stereo audio I/O for unified audio routing
• Eight-port switching to manage multiple hosts from one console
• TAA-compliant construction for procurement in regulated environments
Applications
• Suitable for control rooms requiring a single 4K console for multiple PCs
• Ideal for test benches in electronics manufacturing and QA labs
• Used with automation servers to centralise operator interaction
• Can be used for engineering workstations that share peripherals
• Used for maintenance stations servicing several industrial controllers
• Ideal for test benches in electronics manufacturing and QA labs
• Used with automation servers to centralise operator interaction
• Can be used for engineering workstations that share peripherals
• Used for maintenance stations servicing several industrial controllers
How many displays can I run from a single console with this device?
It supports output to one display at the connected console, providing a single-view workstation configuration.
What video performance can I expect when connecting modern monitors?
The unit handles up to 3840x2160 pixels, delivering high-resolution imagery suitable for detailed inspection and visualisation tasks.
Which peripheral interfaces are available for keyboard, mouse and audio?
Keyboard and mouse connect via USB 2.0 ports while audio uses a standard 3.5mm stereo jack for headsets or speakers.
How many host systems can be controlled and how are they addressed?
Up to eight host systems can be connected and selected from the central console to Streamline multi-PC workflows.
Is the product suitable for procurement requiring certain sourcing standards?
It is constructed to meet TAA compliance for use in environments subject to those sourcing requirements.
Related links
- StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Stereo Female (3 Position) 3840 x 2160 pixels Maximum
- StarTech.com 4 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 (At 60 Hz) Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 (Ultra HD 4K) 60hz Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 Maximum Resolution
- StarTech.com 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution

