BETA Flat Safety Knife Blade 18 mm, 10 per Package

Subtotal (1 unit)*

PHP542.16

(exc. VAT)

PHP607.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP542.16

*price indicative

RS Stock No.:
191-5805
Mfr. Part No.:
1772RL/2
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Safety Knife Blade

Blade Shape

Flat

Blade Type

Safety Knife Blade

Blade Width

18mm

Number of Pieces

10

Blade Length

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
10 long trapezoidal spare blades, in box, for utility knives,1772H, 1772M, 1772R, 1774,1777BMT, 1777T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy