Stanley Carbide Knife Blade, 24 x 16 x 17.5 mm 19 mm, 50 per Package
- RS Stock No.:
- 555-739
- Mfr. Part No.:
- 8-11-800
- Manufacturer:
- Stanley
Subtotal (1 pack of 50 units)*
PHP3,663.22
(exc. VAT)
PHP4,102.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 147 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,663.22 | PHP73.264 |
*price indicative
- RS Stock No.:
- 555-739
- Mfr. Part No.:
- 8-11-800
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Blade | |
| Blade Size | 24 x 16 x 17.5 mm | |
| Material | Carbide | |
| Heavy Duty | Yes | |
| Blade Type | Knife Blade | |
| Blade Width | 19mm | |
| Number of Pieces | 50 | |
| Blade Length | 62mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Blade | ||
Blade Size 24 x 16 x 17.5 mm | ||
Material Carbide | ||
Heavy Duty Yes | ||
Blade Type Knife Blade | ||
Blade Width 19mm | ||
Number of Pieces 50 | ||
Blade Length 62mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT Carbide Utility Blade delivers 20% more durable cutting performance compared to the standard 1992 utility blade. It is designed to support a wide range of utility knives, offering strength and reliability for various cutting tasks.
STANLEY FATMAX CARBIDE blades provide the durability needed to keep cutting through a variety of applications, including roofing, drywall, ceiling tile installation, and other construction materials that prove challenging for conventional blades
Designed to deliver increased blade life, maintain first-cut sharpness and safeguard against snaps - three key factors that todays professionals demand
Uniquely manufactured by way of a patent-pending process that uses high-powered laser technology to deposit tungsten carbide powder onto the blade edge - creating a blade that lasts 10 times longer than a conventional blade
Precision ground by diamond wheels to produce a sharp cutting edge
This process creates a durable and long-lasting blade edge while maintaining a flexible steel blade body
Save time and money with fewer blade changes
Related links
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 10 per Package
- Stanley Carbide Knife Blade 400 per Package
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Stanley FatMax Flat Safety Knife Blade 100 per Package
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
- Stanley Knife Blade 5 per Package
