RAFI IP65 Key Switch, DPST, 100mA 2-Way Knob-Key

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-550
Mfr. Part No.:
1.10.021.022/0220
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Product Type

Key Switch

Switch Operation

Momentary

Contact Configuration

DPST

Housing Material

Gold

Switch Contact Current

100mA

IP Rating

IP65

Key Type

Knob

Terminal Type

12-Pin M8

Bezel Shape

Round

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Switch Configuration

2 NO

Key Index Angle

40°

Standards/Approvals

UKCA, c UR us, VDE, CE, RoHS, REACH

Series

RAMO 22 S

Mechanical Life

200000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
HU
The RAFI 2 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels. Just like all RAMO actuators, connection is simple using Plug Play and without any manual wiring with M12 sensor cables.

Precise haptics

Safe gold contacts

Simple M12 plug play connection

Protected contacts due to sealed housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy