RAFI IP65 Key Switch, 1 NO, 100mA 1-Way Knob-Key
- RS Stock No.:
- 554-132
- Mfr. Part No.:
- 1.11.021.203/0220
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
PHP14,743.39
(exc. VAT)
PHP16,512.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,743.39 | PHP7,371.695 |
*price indicative
- RS Stock No.:
- 554-132
- Mfr. Part No.:
- 1.11.021.203/0220
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Key Switch | |
| Switch Operation | Latching | |
| Contact Configuration | 1 NO | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Key Type | Knob | |
| Terminal Type | 4-Pin M12 | |
| Bezel Shape | L | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | CE, c UR us, REACH, RoHS, VDE, UKCA | |
| Key Index Angle | 90° | |
| Contact Material | Gold | |
| Series | RAMO 30 S | |
| Mechanical Life | 200000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Key Switch | ||
Switch Operation Latching | ||
Contact Configuration 1 NO | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Key Type Knob | ||
Terminal Type 4-Pin M12 | ||
Bezel Shape L | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Switch Configuration 1 NO | ||
Standards/Approvals CE, c UR us, REACH, RoHS, VDE, UKCA | ||
Key Index Angle 90° | ||
Contact Material Gold | ||
Series RAMO 30 S | ||
Mechanical Life 200000Cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The RAFI M12 round collar 1 NO Gold selector switches offer a solution for every application thanks to a wide variety of contact functions, rotation angles, actuation functions and illuminated panels.
Precise haptics
Safe gold contacts
Simple M12 plug play connection
Protected contacts due to sealed housing
