HARWIN, M7581 Jumper Straight Female Red Jumper & Shunt 2 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 911-282
- Mfr. Part No.:
- M7581-46
- Manufacturer:
- HARWIN
N
Subtotal (1 bag of 200 units)*
PHP963.53
(exc. VAT)
PHP1,079.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP963.53 | PHP4.818 |
*price indicative
- RS Stock No.:
- 911-282
- Mfr. Part No.:
- M7581-46
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Sub Type | Jumper & Shunt | |
| Product Type | Jumper | |
| Number of Contacts | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Colour | Red | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Length | 6mm | |
| Series | M7581 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Sub Type Jumper & Shunt | ||
Product Type Jumper | ||
Number of Contacts 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Colour Red | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Length 6mm | ||
Series M7581 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The HARWIN Jumper Socket delivers reliable circuit configuration for your hardware programming needs. This open-top shunt acts as an efficient alternative to traditional DIP switches, allowing quick and reliable manual changes directly on the printed circuit board.
Dual position format
Standard 2.54 millimetre pitch
Open TOP design allows test probing
Vibrant red housing ensures high visibility
Related links
- HARWIN, M7581 Jumper Straight Female Red Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- HARWIN, D3082 Jumper Straight Male Gold Jumper & Shunt 2 Way 1 Row 10.16 mm Pitch
- HARWIN, M20 Jumper Straight Female Red Closed Top 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Red Open Top 2 Way 1 Row 2.54 mm Pitch
- Samtec, SNT Shunt Straight Female Red Shunt 2 Way 1 Row 2.54 mm Pitch
- ASSMANN WSW Jumper Straight Female Red Open Top 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M22-19 Jumper Straight Female Red Open Top 2 Way 1 Row 2 mm Pitch
- HARWIN, D308 Jumper Straight Male Uninsulated 2 Way 1 Row 5.08 mm Pitch
