HARWIN, D3082 Jumper Straight Male Gold Jumper & Shunt 2 Way 1 Row 10.16 mm Pitch
- RS Stock No.:
- 911-266
- Mfr. Part No.:
- D3082-05
- Manufacturer:
- HARWIN
N
Get a bulk buy discount
Add 4 more to save PHP258.16
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP806.78
(exc. VAT)
PHP903.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP806.78 | PHP32.271 | - |
| 4 - 9 | PHP742.24 | PHP29.69 | PHP258.16 |
| 10 + | PHP669.40 | PHP26.776 | PHP1,373.80 |
*price indicative
- RS Stock No.:
- 911-266
- Mfr. Part No.:
- D3082-05
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Sub Type | Jumper & Shunt | |
| Product Type | Jumper | |
| Number of Contacts | 2 | |
| Current | 10A | |
| Pitch | 10.16mm | |
| Connector Gender | Male | |
| Colour | Gold | |
| Number of Rows | 1 | |
| Length | 11.16mm | |
| Series | D3082 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Depth | 9mm | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Sub Type Jumper & Shunt | ||
Product Type Jumper | ||
Number of Contacts 2 | ||
Current 10A | ||
Pitch 10.16mm | ||
Connector Gender Male | ||
Colour Gold | ||
Number of Rows 1 | ||
Length 11.16mm | ||
Series D3082 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Depth 9mm | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Width 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The HARWIN Shorting Plug provides a reliable, non-insulated connection for your circuitry needs. This premium brass component ensures maximum hardware efficiency on your printed circuit boards.
High current rating of 10 A
Gold plating for superior conductivity
Standard pitch spacing of 10.16mm
Solid pin diameter of 1mm
Related links
- HARWIN, M7581 Jumper Straight Female Red Jumper & Shunt 2 Way 1 Row 2.54 mm Pitch
- Samtec, JL Jumper Straight Male White Jumper 2 Way 1 Row 10.16 mm Pitch
- HARWIN, M20 Jumper Straight Female Red Closed Top 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Blue Closed Top 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Black Jumper 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M7581 Jumper Straight Female Red Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Black Closed Top 2 Way 1 Row 2.54 mm Pitch
- HARWIN, M20 Jumper Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
