HARTING, Han ES Press Jumper Straight Male Black Jumper 8 Way 1 Row 6.7 mm Pitch

Get a bulk buy discount

Add 5 more to save PHP1,357.05

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP3,390.43

(exc. VAT)

PHP3,797.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP3,390.43PHP678.086-
5 +PHP3,119.02PHP623.804PHP1,357.05

*price indicative

RS Stock No.:
741-384
Mfr. Part No.:
09330009858
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Jumper

Sub Type

Jumper

Number of Contacts

8

Current

16A

Pitch

6.7mm

Housing Material

Polyamide

Connector Gender

Male

Colour

Black

Voltage

500V

Number of Rows

1

Length

52.8mm

Series

Han ES Press

Contact Material

Copper Alloy

Contact Plating

Tin

Contact Gender

Male

Orientation

Straight

Depth

21mm

Width

3.3mm

Standards/Approvals

UL 94 V-0

Maximum Contact Resistance

1mΩ

COO (Country of Origin):
CN
The HARTING plug-in jumper is designed for use in high construction Han ES Press hoods, facilitating reliable electrical connections in various applications. With a current rating of 16 A and a voltage capacity of 500 V, it ensures efficient power distribution.

Features & Benefits


Plug-in jumper provides easy installation and maintenance

1x8 configuration supports multiple connections in a Compact design

Polyamide housing offers durability and resistance to environmental factors

Copper alloy contacts ensure excellent conductivity and reliability

Tin plating on contacts reduces oxidation and enhances longevity

Maximum contact resistance of ≤1 mΩ ensures minimal power loss

Straight orientation simplifies integration into existing systems

Compliant with RoHS and UL 94 V-0 standards for safety and environmental protection

Compact dimensions (52.8 mm length, 21 mm depth, 3.3 mm width) fit in tight spaces

Suitable for high construction applications when using plug-in jumpers

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum current this component can handle?


The maximum current this component can handle is 16 A.

What is the operating temperature range?


The operating temperature range is not specified in the provided attributes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy