HARTING, Han ES Press Jumper Straight Male Black Jumper 12 Way 1 Row 6.7 mm Pitch

Subtotal (1 bag of 5 units)*

PHP6,737.20

(exc. VAT)

PHP7,545.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP6,737.20PHP1,347.44

*price indicative

RS Stock No.:
738-845
Mfr. Part No.:
09330009862
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Jumper

Product Type

Jumper

Number of Contacts

12

Pitch

6.7mm

Current

16A

Housing Material

Polyamide

Voltage

500V

Colour

Black

Connector Gender

Male

Number of Rows

1

Length

79.6mm

Series

Han ES Press

Contact Material

Copper Alloy

Contact Gender

Male

Contact Plating

Tin

Width

3.3mm

Orientation

Straight

Standards/Approvals

UL 94 V-0

Depth

21mm

Maximum Contact Resistance

1mΩ

COO (Country of Origin):
CN
The HARTING plug-in jumper is designed for use in Han ES Press hoods, facilitating reliable electrical connections in various applications. With a current rating of 16 A and a voltage capacity of 500 V, it ensures efficient power distribution while maintaining compliance with industry standards.

Features & Benefits


Plug-in jumper provides easy installation and maintenance

1x12 contact configuration supports versatile connectivity options

Polyamide housing ensures durability and resistance to environmental factors

Copper alloy contacts with tin plating enhance conductivity and reduce corrosion

Maximum contact resistance of ≤1 mΩ ensures efficient power transmission

Straight orientation allows for straightforward integration into existing systems

Compliant with RoHS and UL 94 V-0 standards for safety and reliability

Compact dimensions (79.6 mm length, 21 mm depth, 3.3 mm width) facilitate space-saving designs

Suitable for use in Han ES Press hoods for enhanced protection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum current this component can handle?


The maximum current this component can handle is 16 A.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and ELV standards.

What is the operating temperature range?


The operating temperature range is not specified in the provided attributes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy