Delta Plus Black, Grey, Cut Resistant, Abrasion Resistant, Cold Resistant, Chemical Resistant, Blade Resistant, Oil
- RS Stock No.:
- 138-0660
- Mfr. Part No.:
- LULE2GRXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP3,513.59
(exc. VAT)
PHP3,935.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,513.59 |
*price indicative
- RS Stock No.:
- 138-0660
- Mfr. Part No.:
- LULE2GRXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Softshell Jacket | |
| Size | 2XL | |
| Colour | Black, Grey | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Standards/Approvals | EN511, EN420, EN407, EN388, EN374 | |
| Resistance Features | Cut Resistant, Abrasion Resistant, Cold Resistant, Chemical Resistant, Blade Resistant, Oil Resistant, Water Resistant, Thermal, Tear Resistant, Puncture Resistant, Needle, Liquid Resistant, Electric Resistant | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Softshell Jacket | ||
Size 2XL | ||
Colour Black, Grey | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Standards/Approvals EN511, EN420, EN407, EN388, EN374 | ||
Resistance Features Cut Resistant, Abrasion Resistant, Cold Resistant, Chemical Resistant, Blade Resistant, Oil Resistant, Water Resistant, Thermal, Tear Resistant, Puncture Resistant, Needle, Liquid Resistant, Electric Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. Adjustable bottom of garment with elastic drawstring. 5 pockets. Softshell 96% polyester 4% elastane fabric.
Related links
- Skytec Green Blade Resistant Cold Resistant Electric
- Delta Plus Black Abrasion Resistant Cold Resistant Heat Resistant, Puncture
- Skytec Green Cold Resistant Heat Resistant, Puncture Resistant Chemical Resistant
- Delta Plus Black Chemical Resistant Heat Resistant Cut Resistant, General
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- 3M PELTOR 4800AF Anti-Glare Chemical Resistant Impact Resistant Abrasion
- Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant Size 11, Nitrile Coating
- North Clear Polycarbonate Visor with Face Guard Chemical Resistant
