Delta Plus Black, Grey, Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Heat Resistant, Puncture

Subtotal (1 unit)*

PHP3,652.17

(exc. VAT)

PHP4,090.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,652.17

*price indicative

RS Stock No.:
138-0655
Mfr. Part No.:
LULE2GR3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Softshell Jacket

Colour

Black, Grey

Outer Material

Elastane, Polyester

Hooded

No

Resistance Features

Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN374-2, EN374-3, EN388, EN407, EN420, EN511

RoHS Status: Exempt

COO (Country of Origin):
CN
Jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. Adjustable bottom of garment with elastic drawstring. 5 pockets. Softshell 96% polyester 4% elastane fabric.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy