Delta Plus Grey, Black, Puncture Resistant, Waterproof, Thermal, Tear Resistant, Needle, Electric Resistant, Abrasion
- RS Stock No.:
- 138-0657
- Mfr. Part No.:
- LULE2GRPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP3,320.15
(exc. VAT)
PHP3,718.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,320.15 |
*price indicative
- RS Stock No.:
- 138-0657
- Mfr. Part No.:
- LULE2GRPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Grey, Black | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Standards/Approvals | EN511, EN420, EN407, EN388, EN374 | |
| Resistance Features | Puncture Resistant, Waterproof, Thermal, Tear Resistant, Needle, Electric Resistant, Abrasion Resistant, Oil Resistant, Cold Resistant, Chemical Resistant, Blade Cut | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Grey, Black | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Standards/Approvals EN511, EN420, EN407, EN388, EN374 | ||
Resistance Features Puncture Resistant, Waterproof, Thermal, Tear Resistant, Needle, Electric Resistant, Abrasion Resistant, Oil Resistant, Cold Resistant, Chemical Resistant, Blade Cut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. Adjustable bottom of garment with elastic drawstring. 5 pockets. Softshell 96% polyester 4% elastane fabric.
Related links
- Delta Plus Grey Water Repellent Puncture Resistant Heat Resistant
- Tyvek D13395804 White Tyvek Protective Hood Abrasion Resistant One Size
- Delta Plus Black Abrasion Resistant Cold Resistant Heat Resistant, Puncture
- Portwest White Abrasion Resistant
- Portwest Navy Abrasion Resistant
- Brook Tavener Blue Puncture & Tear Resistant Gloves
- Parade OTTAWA 3 Khaki Abrasion Resistant Bomber Jacket Zipper, L 1 EA
- uvex C500 wet plus Green HPPE Puncture & Tear Resistant Gloves Latex Foam Coating
