Neutrik Jack Connector 6.29 mm Male Straight
- RS Stock No.:
- 456-373
- Mfr. Part No.:
- NP3XX-NI-0
- Manufacturer:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP605.91
(exc. VAT)
PHP678.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | PHP605.91 |
| 10 - 24 | PHP557.48 |
| 25 + | PHP503.35 |
*price indicative
- RS Stock No.:
- 456-373
- Mfr. Part No.:
- NP3XX-NI-0
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Connector | |
| Size | 6.29 mm | |
| Sub Type | Straight | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Polyamide | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Series | NP3XX | |
| Standards/Approvals | ISO 2768 | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Connector | ||
Size 6.29 mm | ||
Sub Type Straight | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Polyamide | ||
Contact Gender Male | ||
Contact Material Brass | ||
Series NP3XX | ||
Standards/Approvals ISO 2768 | ||
- COO (Country of Origin):
- CH
The Neutrik TRS stereo phone plug designed for high-performance audio applications. It features a black high-tech composite housing and nickel-plated contacts ensuring exceptional conductivity and durability. Its eco-friendly construction reduces the carbon footprint.
Polyamide insert and shell
Compliant with IEC standard
Related links
- Neutrik Jack Connector Male Plug
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Press Fit
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 3A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Neutrik Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 10A Solder
- Neutrik Jack Connector 6.35 mm Cable Female 3 Stereo, 3A Press Fit
