ABB 4-Pole Isolator Switch -, IP65, 315A, 19 W

Subtotal (1 unit)*

PHP271,381.43

(exc. VAT)

PHP303,947.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP271,381.43

*price indicative

RS Stock No.:
235-1673
Mfr. Part No.:
1SCA022320R6700
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

4

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

OS315BB3LUU4FZ

Terminal Type

Screw Clamp Terminal

Switching Current

315A

Switching Power

19W

Padlock Compatibility

Yes

Switching AC Voltage

380V ac, 415V ac

Standards/Approvals

IEC 60947-1

Width

800mm

Length

400mm

Depth

330mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Pollution degree 3

Handle colour black

Handle type pistol handle

Position of line terminals Top In - Bottom Out

Fuse size B1-B3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy