ABB 3-Pole Bottom, Top Isolator Switch -, IP65, 315A, 19 W
- RS Stock No.:
- 235-1649
- Mfr. Part No.:
- 1SCA022281R0380
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP261,487.51
(exc. VAT)
PHP292,866.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,487.51 |
*price indicative
- RS Stock No.:
- 235-1649
- Mfr. Part No.:
- 1SCA022281R0380
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Bottom, Top | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 315A | |
| Series | OS315BB3FCC3B | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Padlock Compatibility | Yes | |
| Switching Power | 19W | |
| Switching AC Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Length | 560mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Bottom, Top | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 315A | ||
Series OS315BB3FCC3B | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Padlock Compatibility Yes | ||
Switching Power 19W | ||
Switching AC Voltage 690V ac | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Length 560mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 380mm | ||
- COO (Country of Origin):
- FI
The ABB OT series enclosed switch fuse is enclosed in a rigid glass reinforced polycarbonate enclosure. The cable entries knock out types for II-flanges. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. N and PE terminals included.
Pollution degree 3
Handle colour black
Handle type pistol handle
Position of line terminals Top In - Bottom Out
Fuse size B1-B3
Related links
- ABB 3-Pole Isolator Switch - 315A, 19 W
- ABB 4-Pole Isolator Switch - 315A, 19 W
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 4-Pole Screw Switch Disconnector - IP65 180 kW
- Kraus & Naimer 6-Pole Surface Isolator Switch - 315A, 22 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 315A, 110 kW
- ABB 3-Pole Switch Disconnector - 315A
- ABB 3-Pole Surface Switch Disconnector - 315A, 250 kW