Subtotal (1 unit)*
PHP2,342.90
(exc. VAT)
PHP2,624.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,342.90 |
*price indicative
- RS Stock No.:
- 722-032
- Mfr. Part No.:
- 2CCA703050R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Control Switch | |
| Number of Poles | 2 | |
| IP Rating | IP20 | |
| Series | 2CCA | |
| Auxiliary Contacts Available | No | |
| Width | 9mm | |
| Standards/Approvals | EN60669-1 | |
| Depth | 68mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Control Switch | ||
Number of Poles 2 | ||
IP Rating IP20 | ||
Series 2CCA | ||
Auxiliary Contacts Available No | ||
Width 9mm | ||
Standards/Approvals EN60669-1 | ||
Depth 68mm | ||
Length 85mm | ||
- COO (Country of Origin):
- CH
The ABB Control Switch is expertly designed to manage electrical circuits with precision and reliability. This switch is rated for 16 A and compliant with EN standards for 250 V AC operations, making it an Ideal choice for both residential and commercial applications. Its elegant grey finish and modular width of 0.5 ensure seamless integration into any environment. Featuring double interrupting contacts, it guarantees efficient control over the electrical flow while facilitating ease of operation with its sealing capability in both on and off positions. The switch stands up to demanding conditions with an ambient operational temperature range of -25 to +55 °C, proving its durability and versatility in various settings. With an impressive breadth of technical compliance, this switch is a robust solution for enhancing control in any electrical installation.
Rated for 16 A electrical capacity, ensuring suitable performance for various applications
Compliant with EN standards, providing peace of mind regarding safety and reliability
Designed with double interrupting contacts for efficient circuit management
Features sealing options for on and off positions, enhancing operational versatility
Robust operational range from -25 to +55 °C, suitable for diverse environments
Constructed with high-quality materials, including a grey plastic cover for aesthetic appeal
Easy installation with specified tightening torque to ensure secure connections
Includes multiple contact configurations to meet a variety of circuit requirements
Lightweight design at 44 g, facilitating straightforward handling and installation
Environmental compliance with RoHS and REACH directives, underlining responsible manufacturing
Related links
- ABB 2-Pole Control Switch -, IP20
- ABB 4-Pole Control Switch -, IP20
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 125A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 25A
- ABB 2-Pole DIN Rail Isolator Switch - 63A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 16A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 50A