ABB 4-Pole Control Switch -, IP20
- RS Stock No.:
- 722-035
- Mfr. Part No.:
- 2CCA703065R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP3,583.96
(exc. VAT)
PHP4,014.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,583.96 |
*price indicative
- RS Stock No.:
- 722-035
- Mfr. Part No.:
- 2CCA703065R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Control Switch | |
| IP Rating | IP20 | |
| Series | 2CCA | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | EN60669-1 | |
| Length | 85mm | |
| Depth | 68mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Control Switch | ||
IP Rating IP20 | ||
Series 2CCA | ||
Auxiliary Contacts Available No | ||
Standards/Approvals EN60669-1 | ||
Length 85mm | ||
Depth 68mm | ||
Width 18mm | ||
- COO (Country of Origin):
- CH
The ABB control switch is designed for reliable and efficient electrical control in various applications, complying with EN regulations for 250 V AC systems. Featuring a robust configuration of three normally open (NO) and one normally closed (NC) contacts, this switch ensures safe operation with rated currents of up to 16 A. Its sleek grey design not only enhances aesthetic appeal but also allows it to seamlessly fit into numerous environments.
Rated Service Short-Circuit Breaking Capacity of 3 kA enhances safety during electrical faults
Versatile contact configuration with 3 NO and 1 NC for diverse switching needs
Temperature operational range from -25 to +55 °C ensures reliable function in various conditions
Easy installation with a tightening torque specification of 1.2-1.5 N·m
Dual compliance with RoHS and REACH regulations, ensuring environmentally safe operation
Compact modular design with a net width of 18 mm, optimising space in installations
Sealable in both On and Off positions, providing additional safety features
Conforms to multiple international standards, ensuring broad applicability across regions
Lightweight at only 87 g for easy handling and installation
Related links
- ABB 2-Pole Control Switch -, IP20
- ABB 4-Pole DIN Rail Isolator Switch - 40A, 11 kW
- ABB 4-Pole Base Isolator Switch - 125A, 560 kW
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 4-Pole Panel Mount Isolator Switch - 40A, 75 kW
- ABB 4-Pole DIN Rail Isolator Switch - 63A
- ABB 4-Pole DIN Rail Isolator Switch - 32A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 16A